IMC1210BN220J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 6.483
Unit Price: 0,22000 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 145 mA 3.7Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 145 mA 3.7Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210BN220J

DigiKey Part Number
IMC1210BN220J-ND
Manufacturer
Manufacturer Product Number
IMC1210BN220J
Description
FIXED IND 22UH 145MA 3.7 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 145 mA 3.7Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.7Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
19MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-220JLBourns Inc.6.483118-CM322522-220JLCT-ND0,22000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,75590 €377,95 €
Manufacturers Standard Package
Unit Price without VAT:0,75590 €
Unit Price with VAT:0,91464 €