IMC1210BN150K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,10007 €
Datasheet

Similar


Bourns Inc.
In Stock: 9.950
Unit Price: 0,22000 €
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 164 mA 2.8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 164 mA 2.8Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210BN150K

DigiKey Part Number
IMC1210BN150K-ND
Manufacturer
Manufacturer Product Number
IMC1210BN150K
Description
FIXED IND 15UH 164MA 2.8 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 164 mA 2.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.8Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
21MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-150JLBourns Inc.0CM322522-150JL-ND0,10007 €Similar
CM322522-150KLBourns Inc.9.950CM322522-150KLCT-ND0,22000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,68840 €344,20 €
Manufacturers Standard Package
Unit Price without VAT:0,68840 €
Unit Price with VAT:0,83296 €