Parametric Equivalent

IHB2EB560K | |
|---|---|
DigiKey Part Number | IHB2EB560K-ND |
Manufacturer | |
Manufacturer Product Number | IHB2EB560K |
Description | FIXED IND 56UH 4.8A 39 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 4.8 A 39mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 39mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.825" Dia (20.96mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHB2BV560K | Vishay Dale | 0 | IHB2BV560K-ND | 6,85333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,85300 € | 205,59 € |
| Unit Price without VAT: | 6,85300 € |
|---|---|
| Unit Price with VAT: | 8,29213 € |


