
IFSC1008ABER220M01 | |
|---|---|
DigiKey Part Number | 541-1392-2-ND - Tape & Reel (TR) 541-1392-1-ND - Cut Tape (CT) 541-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1008ABER220M01 |
Description | FIXED IND 22UH 460MA 1.05 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 460 mA 1.05Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1008ABER220M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.05Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,29080 € | 29,08 € |
| 1.000 | 0,23913 € | 239,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22115 € | 442,30 € |
| 4.000 | 0,20854 € | 834,16 € |
| 6.000 | 0,20151 € | 1.209,06 € |
| 10.000 | 0,19300 € | 1.930,00 € |
| 14.000 | 0,18759 € | 2.626,26 € |
| 20.000 | 0,18203 € | 3.640,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

