Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5524R900BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5524R900BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5524R900BEEK500 |
Description | RES 24.9 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5524R900BEEA500 | Vishay Dale | 0 | 541-ERC5524R900BEEA500TR-ND | 1,64564 € | Parametric Equivalent |
| ERC5524R900BEEB500 | Vishay Dale | 0 | 541-ERC5524R900BEEB500TR-ND | 2,20390 € | Parametric Equivalent |
| RN55E24R9BB14 | Vishay Dale | 0 | RN55E24R9BB14-ND | 4,02540 € | Parametric Equivalent |
| RN55E24R9BRE6 | Vishay Dale | 0 | RN55E24R9BRE6-ND | 0,81666 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,58570 € | 758,57 € |
| Unit Price without VAT: | 7,58570 € |
|---|---|
| Unit Price with VAT: | 9,17870 € |



