
CW005390R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW005390R0JE73TR-ND - Tape & Reel (TR) 541-CW005390R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005390R0JE73 |
Description | RES 390 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005390R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,05800 € | 26,45 € |
| 50 | 0,95220 € | 47,61 € |
| 100 | 0,86210 € | 86,21 € |
| 250 | 0,76344 € | 190,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00310 € | 501,55 € |
| 1.000 | 0,93128 € | 931,28 € |
| 1.500 | 0,89439 € | 1.341,59 € |
| 2.500 | 0,85266 € | 2.131,65 € |
| 3.500 | 0,82780 € | 2.897,30 € |
| 5.000 | 0,80352 € | 4.017,60 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |

