Direct
Direct

CRCW25128M45FKTG | |
|---|---|
DigiKey Part Number | CRCW25128M45FKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25128M45FKTG |
Description | RES SMD 8.45M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.45 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25128M45FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25128M45FKEG | Vishay Dale | 0 | CRCW25128M45FKEG-ND | 0,05724 € | Direct |
| RMCF2512FT8M45 | Stackpole Electronics Inc | 0 | RMCF2512FT8M45-ND | 0,03833 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13492 € | 269,84 € |
| Unit Price without VAT: | 0,13492 € |
|---|---|
| Unit Price with VAT: | 0,16325 € |



