Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

CRCW2512487KFKTG | |
|---|---|
DigiKey Part Number | CRCW2512487KFKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512487KFKTG |
Description | RES SMD 487K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 487 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512487KFKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512487KFKEG | Vishay Dale | 0 | 541-487KAFTR-ND | 0,04816 € | Direct |
| CRCW2512487KFKEGHP | Vishay Dale | 0 | CRCW2512487KFKEGHP-ND | 0,22487 € | Upgrade |
| ERJ-1TNF4873U | Panasonic Industry | 917 | PT487KAFCT-ND | 0,69000 € | Direct |
| RMCF2512FT487K | Stackpole Electronics Inc | 0 | RMCF2512FT487K-ND | 0,03833 € | Direct |
| AC2512FK-07487KL | YAGEO | 0 | AC2512FK-07487KL-ND | 0,07143 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13492 € | 269,84 € |
| Unit Price without VAT: | 0,13492 € |
|---|---|
| Unit Price with VAT: | 0,16325 € |








