Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

CRCW25123K48FKTG | |
|---|---|
DigiKey Part Number | CRCW25123K48FKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25123K48FKTG |
Description | RES SMD 3.48K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123K48FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25123K48FKEG | Vishay Dale | 0 | 541-3.48KAFCT-ND | 0,24000 € | Direct |
| CRCW25123K48FKEGHP | Vishay Dale | 0 | CRCW25123K48FKEGHP-ND | 0,22487 € | Upgrade |
| ERJ-1TNF3481U | Panasonic Industry | 7.800 | PT3.48KAFCT-ND | 0,69000 € | Direct |
| RMCF2512FT3K48 | Stackpole Electronics Inc | 3.898 | 738-RMCF2512FT3K48CT-ND | 0,21000 € | Direct |
| AC2512FK-073K48L | YAGEO | 0 | AC2512FK-073K48L-ND | 0,07199 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11861 € | 237,22 € |
| Unit Price without VAT: | 0,11861 € |
|---|---|
| Unit Price with VAT: | 0,14352 € |








