
CRCW25121R43FKEGHP | |
|---|---|
DigiKey Part Number | 541-1.43RTR-ND - Tape & Reel (TR) 541-1.43RCT-ND - Cut Tape (CT) 541-1.43RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R43FKEGHP |
Description | RES SMD 1.43 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.43 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R43FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,45600 € | 11,40 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,38220 € | 38,22 € |
| 250 | 0,34892 € | 87,23 € |
| 500 | 0,32970 € | 164,85 € |
| 1.000 | 0,31437 € | 314,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29079 € | 581,58 € |
| 4.000 | 0,28145 € | 1.125,80 € |
| 6.000 | 0,27689 € | 1.661,34 € |
| 10.000 | 0,27195 € | 2.719,50 € |
| 14.000 | 0,26913 € | 3.767,82 € |
| 20.000 | 0,26645 € | 5.329,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

