Similar
Similar
Similar

CRCW2010487KFKEF | |
|---|---|
DigiKey Part Number | 541-487KACTR-ND - Tape & Reel (TR) 541-487KACCT-ND - Cut Tape (CT) 541-487KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010487KFKEF |
Description | RES SMD 487K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 487 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010487KFKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07487KL | YAGEO | 0 | AC2010FK-07487KL-ND | 0,03655 € | Similar |
| ERJ-S1DF4873U | Panasonic Industry | 0 | ERJ-S1DF4873U-ND | 0,12441 € | Similar |
| RC2010FK-07487KL | YAGEO | 0 | RC2010FK-07487KL-ND | 0,03227 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06300 € | 6,30 € |
| 250 | 0,05324 € | 13,31 € |
| 500 | 0,04764 € | 23,82 € |
| 1.000 | 0,04323 € | 43,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03553 € | 142,12 € |
| 8.000 | 0,03340 € | 267,20 € |
| 12.000 | 0,03236 € | 388,32 € |
| 20.000 | 0,03123 € | 624,60 € |
| 28.000 | 0,03058 € | 856,24 € |
| 40.000 | 0,02997 € | 1.198,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |




