20 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201020R0FKEFHP

DigiKey Part Number
541-20.0PTR-ND - Tape & Reel (TR)
541-20.0PCT-ND - Cut Tape (CT)
541-20.0PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201020R0FKEFHP
Description
RES SMD 20 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201020R0FKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCP2010FT20R0Stackpole Electronics Inc13.872RMCP2010FT20R0CT-ND0,33000 €Upgrade
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,27600 €2,76 €
250,23080 €5,77 €
500,20520 €10,26 €
1000,18490 €18,49 €
2500,16420 €41,05 €
5000,15228 €76,14 €
1.0000,14280 €142,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12439 €497,56 €
8.0000,11979 €958,32 €
12.0000,11755 €1.410,60 €
20.0000,11512 €2.302,40 €
28.0000,11373 €3.184,44 €
40.0000,11241 €4.496,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €