
CRCW20101K87FKEFHP | |
|---|---|
DigiKey Part Number | 541-1.87KPTR-ND - Tape & Reel (TR) 541-1.87KPCT-ND - Cut Tape (CT) 541-1.87KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K87FKEFHP |
Description | RES SMD 1.87K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K87FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18490 € | 18,49 € |
| 250 | 0,16420 € | 41,05 € |
| 500 | 0,15228 € | 76,14 € |
| 1.000 | 0,14280 € | 142,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12439 € | 497,56 € |
| 8.000 | 0,11979 € | 958,32 € |
| 12.000 | 0,11755 € | 1.410,60 € |
| 20.000 | 0,11512 € | 2.302,40 € |
| 28.000 | 0,11373 € | 3.184,44 € |
| 40.000 | 0,11241 € | 4.496,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

