
CRCW201016R9FKEF | |
|---|---|
DigiKey Part Number | 541-CRCW201016R9FKEFTR-ND - Tape & Reel (TR) 541-CRCW201016R9FKEFCT-ND - Cut Tape (CT) 541-CRCW201016R9FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201016R9FKEF |
Description | RES SMD 16.9 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201016R9FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06300 € | 6,30 € |
| 250 | 0,05324 € | 13,31 € |
| 500 | 0,04764 € | 23,82 € |
| 1.000 | 0,03755 € | 37,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03553 € | 142,12 € |
| 8.000 | 0,03340 € | 267,20 € |
| 12.000 | 0,03236 € | 388,32 € |
| 20.000 | 0,03123 € | 624,60 € |
| 28.000 | 0,03058 € | 856,24 € |
| 40.000 | 0,02997 € | 1.198,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

