
CRCW12062K20FKEAC | |
|---|---|
DigiKey Part Number | 541-4188-2-ND - Tape & Reel (TR) 541-4188-1-ND - Cut Tape (CT) 541-4188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K20FKEAC |
Description | RES 2.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K20FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-072K2L | YAGEO | 9.227 | YAG3851CT-ND | 0,09000 € | Upgrade |
| CRM1206-FX-2201ELF | Bourns Inc. | 7.023 | 118-CRM1206-FX-2201ELFCT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02260 € | 2,26 € |
| 250 | 0,01816 € | 4,54 € |
| 500 | 0,01560 € | 7,80 € |
| 1.000 | 0,01361 € | 13,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01004 € | 50,20 € |
| 10.000 | 0,00915 € | 91,50 € |
| 15.000 | 0,00872 € | 130,80 € |
| 25.000 | 0,00825 € | 206,25 € |
| 35.000 | 0,00799 € | 279,65 € |
| 50.000 | 0,00773 € | 386,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

