953 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805953RFKTA

DigiKey Part Number
541-CRCW0805953RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805953RFKTACT-ND - Cut Tape (CT)
541-CRCW0805953RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805953RFKTA
Description
RES SMD 953 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805953RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805953RFKEAVishay Dale38.136541-953CCT-ND0,09000 €Direct
ERJ-6ENF9530VPanasonic Industry37.825P953CCT-ND0,10000 €Direct
RC0805FR-07953RLYAGEO144.117311-953CRCT-ND0,09000 €Direct
RMCF0805FT953RStackpole Electronics Inc367738-RMCF0805FT953RCT-ND0,09000 €Direct
In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06800 €0,68 €
250,05320 €1,33 €
500,04460 €2,23 €
1000,03800 €3,80 €
2500,03128 €7,82 €
5000,02746 €13,73 €
1.0000,02445 €24,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01890 €94,50 €
10.0000,01755 €175,50 €
15.0000,01690 €253,50 €
25.0000,01619 €404,75 €
35.0000,01578 €552,30 €
50.0000,01540 €770,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €