Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805536RFKEAC | |
|---|---|
DigiKey Part Number | CRCW0805536RFKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805536RFKEAC |
Description | RES 536 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805536RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805536RFKEB | Vishay Dale | 0 | CRCW0805536RFKEB-ND | 0,00640 € | Upgrade |
| CRCW0805536RFKTB | Vishay Dale | 0 | CRCW0805536RFKTB-ND | 0,01694 € | Upgrade |
| CRCW0805536RFKEBC | Vishay Dale | 0 | CRCW0805536RFKEBC-ND | 0,00591 € | Parametric Equivalent |
| CRGH0805F536R | TE Connectivity Passive Product | 0 | CRGH0805F536R-ND | 0,01243 € | Upgrade |
| RC0805FR-13536RL | YAGEO | 0 | 13-RC0805FR-13536RL-ND | 0,00470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00591 € | 295,50 € |
| Unit Price without VAT: | 0,00591 € |
|---|---|
| Unit Price with VAT: | 0,00715 € |






