Similar
Similar
Direct
Direct
Direct
Similar
Similar

CRCW0805432RFKTB | |
|---|---|
DigiKey Part Number | CRCW0805432RFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805432RFKTB |
Description | RES SMD 432 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805432RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805432RFKEAC | Vishay Dale | 0 | CRCW0805432RFKEAC-ND | 0,00591 € | Similar |
| CRCW0805432RFKEBC | Vishay Dale | 0 | CRCW0805432RFKEBC-ND | 0,00591 € | Similar |
| ERJ-6ENF4320V | Panasonic Industry | 52.575 | P432CCT-ND | 0,10000 € | Direct |
| RMCF0805FG432R | Stackpole Electronics Inc | 0 | RMCF0805FG432R-ND | 0,00355 € | Direct |
| RMCF0805FT432R | Stackpole Electronics Inc | 3.428 | RMCF0805FT432RCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01694 € | 169,40 € |
| Unit Price without VAT: | 0,01694 € |
|---|---|
| Unit Price with VAT: | 0,02050 € |






