CRCW0805324RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 35.807
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02665 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02619 €
Datasheet

Direct


Panasonic Industry
In Stock: 20.870
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 141.620
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.185
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 921
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,04488 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06932 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01309 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01330 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00932 €
Datasheet
324 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805324RFKTA

DigiKey Part Number
CRCW0805324RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805324RFKTA
Description
RES SMD 324 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
324 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805324RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805324RFKEAVishay Dale35.807541-324CCT-ND0,09000 €Direct
CRCW0805324RFKEAHPVishay Dale0CRCW0805324RFKEAHP-ND0,02665 €Upgrade
RCS0805324RFKEAVishay Dale0RCS0805324RFKEA-ND0,02619 €Upgrade
ERJ-6ENF3240VPanasonic Industry20.870P324CCT-ND0,10000 €Direct
RC0805FR-07324RLYAGEO141.620311-324CRCT-ND0,09000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01853 €92,65 €
Manufacturers Standard Package
Unit Price without VAT:0,01853 €
Unit Price with VAT:0,02242 €