1.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R20FKEA

DigiKey Part Number
541-1.20CCTR-ND - Tape & Reel (TR)
541-1.20CCCT-ND - Cut Tape (CT)
541-1.20CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R20FKEA
Description
RES SMD 1.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R20FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051R20FKTAVishay Dale5.000CRCW08051R20FKTA-ND0,01994 €Direct
CRCW08051R20FKEAHPVishay Dale1.182541-CRCW08051R20FKEAHPCT-ND0,24000 €Upgrade
ERJ-6DQF1R2VPanasonic Industry5.131P19270CT-ND0,18000 €Upgrade
In-Stock: 3.015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04600 €0,46 €
250,03480 €0,87 €
500,02900 €1,45 €
1000,02430 €2,43 €
2500,01960 €4,90 €
5000,01692 €8,46 €
1.0000,01479 €14,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01098 €54,90 €
10.0000,01004 €100,40 €
15.0000,00958 €143,70 €
25.0000,00909 €227,25 €
35.0000,00880 €308,00 €
50.0000,00853 €426,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €