
CRCW0805115RFKEA | |
|---|---|
DigiKey Part Number | 541-115CTR-ND - Tape & Reel (TR) 541-115CCT-ND - Cut Tape (CT) 541-115CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805115RFKEA |
Description | RES SMD 115 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805115RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01930 € | 1,93 € |
| 250 | 0,01540 € | 3,85 € |
| 500 | 0,01314 € | 6,57 € |
| 1.000 | 0,01139 € | 11,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00827 € | 41,35 € |
| 10.000 | 0,00749 € | 74,90 € |
| 15.000 | 0,00712 € | 106,80 € |
| 25.000 | 0,00671 € | 167,75 € |
| 35.000 | 0,00647 € | 226,45 € |
| 50.000 | 0,00625 € | 312,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

