Direct
Direct
Direct
Direct

CRCW0603787RFKTA | |
|---|---|
DigiKey Part Number | CRCW0603787RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603787RFKTA |
Description | RES SMD 787 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603787RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603787RFKEA | Vishay Dale | 17.010 | 541-787HCT-ND | 0,09000 € | Direct |
| ERJ-3EKF7870V | Panasonic Industry | 22.283 | P787HCT-ND | 0,09000 € | Direct |
| RC0603FR-07787RL | YAGEO | 924 | 311-787HRCT-ND | 0,09000 € | Direct |
| RMCF0603FT787R | Stackpole Electronics Inc | 2.248 | RMCF0603FT787RCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01739 € | 86,95 € |
| Unit Price without VAT: | 0,01739 € |
|---|---|
| Unit Price with VAT: | 0,02104 € |





