Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603634RFKEBC | |
|---|---|
DigiKey Part Number | CRCW0603634RFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603634RFKEBC |
Description | RES 634 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603634RFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603634RFKEAC | Vishay Dale | 0 | CRCW0603634RFKEAC-ND | 0,00358 € | Parametric Equivalent |
| AC0603FR-07634RL | YAGEO | 3.285 | 13-AC0603FR-07634RLCT-ND | 0,09000 € | Parametric Equivalent |
| CAS06F6340CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F6340CT-ND | 0,12000 € | Parametric Equivalent |
| ERJ-3EKF6340V | Panasonic Industry | 58.975 | P634HCT-ND | 0,09000 € | Parametric Equivalent |
| RC0603FR-13634RL | YAGEO | 0 | 13-RC0603FR-13634RL-ND | 0,00299 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,00358 € | 214,80 € |
| Unit Price without VAT: | 0,00358 € |
|---|---|
| Unit Price with VAT: | 0,00433 € |







