510 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603510RFKEAHP

DigiKey Part Number
541-510STR-ND - Tape & Reel (TR)
541-510SCT-ND - Cut Tape (CT)
541-510SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603510RFKEAHP
Description
RES SMD 510 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603510RFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0603510RFKEAVishay Dale14.840541-10473-1-ND0,12000 €Direct
ERJ-PA3F5100VPanasonic Industry3.084P510BYCT-ND0,13000 €Direct
In-Stock: 14.621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06900 €0,69 €
250,05400 €1,35 €
500,04560 €2,28 €
1000,03890 €3,89 €
2500,03208 €8,02 €
5000,02820 €14,10 €
1.0000,02513 €25,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01946 €97,30 €
10.0000,01809 €180,90 €
15.0000,01742 €261,30 €
25.0000,01670 €417,50 €
35.0000,01629 €570,15 €
50.0000,01589 €794,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €