365 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603365RFKEA

DigiKey Part Number
541-365HTR-ND - Tape & Reel (TR)
541-365HCT-ND - Cut Tape (CT)
541-365HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603365RFKEA
Description
RES SMD 365 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603365RFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF3650VPanasonic Industry504P365HCT-ND0,09000 €Direct
RMCF0603FT365RStackpole Electronics Inc20.052738-RMCF0603FT365RCT-ND0,09000 €Direct
AC0603FR-07365RLYAGEO3.83513-AC0603FR-07365RLCT-ND0,09000 €Similar
CR0603-FX-3650ELFBourns Inc.18.782118-CR0603-FX-3650ELFCT-ND0,09000 €Similar
RC0603FR-07365RLYAGEO1.818311-365HRCT-ND0,09000 €Similar
In-Stock: 2.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02040 €0,51 €
500,01660 €0,83 €
1000,01360 €1,36 €
2500,01064 €2,66 €
5000,00898 €4,49 €
1.0000,00767 €7,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00538 €26,90 €
10.0000,00481 €48,10 €
15.0000,00453 €67,95 €
25.0000,00422 €105,50 €
35.0000,00405 €141,75 €
50.0000,00389 €194,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €