
CRCW06032R67FKEA | |
|---|---|
DigiKey Part Number | 541-2.67HHTR-ND - Tape & Reel (TR) 541-2.67HHCT-ND - Cut Tape (CT) 541-2.67HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R67FKEA |
Description | RES SMD 2.67 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.67 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R67FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01760 € | 1,76 € |
| 250 | 0,01400 € | 3,50 € |
| 500 | 0,01194 € | 5,97 € |
| 1.000 | 0,01031 € | 10,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00743 € | 37,15 € |
| 10.000 | 0,00671 € | 67,10 € |
| 15.000 | 0,00636 € | 95,40 € |
| 25.000 | 0,00597 € | 149,25 € |
| 35.000 | 0,00576 € | 201,60 € |
| 50.000 | 0,00555 € | 277,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

