
CRCW0603143RFKEA | |
|---|---|
DigiKey Part Number | 541-143HTR-ND - Tape & Reel (TR) 541-143HCT-ND - Cut Tape (CT) 541-143HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603143RFKEA |
Description | RES SMD 143 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603143RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1430V | Panasonic Industry | 60.437 | P143HCT-ND | 0,09000 € | Direct |
| RMCF0603FT143R | Stackpole Electronics Inc | 4.496 | 738-RMCF0603FT143RCT-ND | 0,09000 € | Direct |
| RC0603FR-07143RL | YAGEO | 22.465 | 311-143HRCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01360 € | 1,36 € |
| 250 | 0,01064 € | 2,66 € |
| 500 | 0,00898 € | 4,49 € |
| 1.000 | 0,00767 € | 7,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00538 € | 26,90 € |
| 10.000 | 0,00481 € | 48,10 € |
| 15.000 | 0,00453 € | 67,95 € |
| 25.000 | 0,00422 € | 105,50 € |
| 35.000 | 0,00405 € | 141,75 € |
| 50.000 | 0,00389 € | 194,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

