


CRCW0402909RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402909RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402909RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402909RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402909RFKTD |
Description | RES SMD 909 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402909RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04160 € | 4,16 € |
| 250 | 0,03448 € | 8,62 € |
| 500 | 0,03038 € | 15,19 € |
| 1.000 | 0,02714 € | 27,14 € |
| 5.000 | 0,02197 € | 109,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02016 € | 201,60 € |
| 20.000 | 0,01899 € | 379,80 € |
| 30.000 | 0,01842 € | 552,60 € |
| 50.000 | 0,01781 € | 890,50 € |
| 70.000 | 0,01745 € | 1.221,50 € |
| 100.000 | 0,01712 € | 1.712,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

