
CRCW040271K5FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040271K5FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040271K5FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040271K5FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040271K5FKEDHP |
Description | RES SMD 71.5K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040271K5FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02332 € | 5,83 € |
| 500 | 0,02024 € | 10,12 € |
| 1.000 | 0,01782 € | 17,82 € |
| 5.000 | 0,01396 € | 69,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01236 € | 123,60 € |
| 20.000 | 0,01150 € | 230,00 € |
| 30.000 | 0,01109 € | 332,70 € |
| 50.000 | 0,01064 € | 532,00 € |
| 70.000 | 0,01038 € | 726,60 € |
| 100.000 | 0,01013 € | 1.013,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

