


CRCW04023R92FKED | |
|---|---|
DigiKey Part Number | 541-3.92LLTR-ND - Tape & Reel (TR) 541-3.92LLCT-ND - Cut Tape (CT) 541-3.92LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R92FKED |
Description | RES 3.92 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R92FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT3R92 | Stackpole Electronics Inc | 11.138 | RMCF0402FT3R92CT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01376 € | 3,44 € |
| 500 | 0,01174 € | 5,87 € |
| 1.000 | 0,01012 € | 10,12 € |
| 5.000 | 0,00756 € | 37,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00657 € | 65,70 € |
| 20.000 | 0,00600 € | 120,00 € |
| 30.000 | 0,00573 € | 171,90 € |
| 50.000 | 0,00543 € | 271,50 € |
| 70.000 | 0,00526 € | 368,20 € |
| 100.000 | 0,00510 € | 510,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

