CRCW0402287RFKED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01746 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00107 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00307 €
Datasheet

Similar


YAGEO
In Stock: 164.857
Unit Price: 0,09000 €
Datasheet
287 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
287 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402287RFKED

DigiKey Part Number
541-287LTR-ND - Tape & Reel (TR)
541-287LCT-ND - Cut Tape (CT)
541-287LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402287RFKED
Description
RES 287 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
287 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402287RFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402287RFKTEVishay Dale0CRCW0402287RFKTE-ND0,01746 €Direct
CR0402-FX-2870GLFBourns Inc.0CR0402-FX-2870GLF-ND0,00107 €Direct
AC0402FR-07287RLYAGEO0AC0402FR-07287RL-ND0,00307 €Similar
RC0402FR-07287RLYAGEO164.857YAG3089CT-ND0,09000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02040 €0,51 €
500,01640 €0,82 €
1000,01350 €1,35 €
2500,01052 €2,63 €
5000,00886 €4,43 €
1.0000,00756 €7,56 €
5.0000,00550 €27,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00472 €47,20 €
20.0000,00427 €85,40 €
30.0000,00405 €121,50 €
50.0000,00381 €190,50 €
70.0000,00368 €257,60 €
100.0000,00355 €355,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €