
CRCW040222K1FKEDC | |
|---|---|
DigiKey Part Number | 541-4088-2-ND - Tape & Reel (TR) 541-4088-1-ND - Cut Tape (CT) 541-4088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222K1FKEDC |
Description | RES 22.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222K1FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFA0402R2212F-T10 | Thin Film Technology Corp. | 10.005 | 4463-TFA0402R2212F-T10CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01250 € | 1,25 € |
| 250 | 0,00972 € | 2,43 € |
| 500 | 0,00818 € | 4,09 € |
| 1.000 | 0,00696 € | 6,96 € |
| 5.000 | 0,00503 € | 25,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00431 € | 43,10 € |
| 20.000 | 0,00388 € | 77,60 € |
| 30.000 | 0,00368 € | 110,40 € |
| 50.000 | 0,00345 € | 172,50 € |
| 70.000 | 0,00333 € | 233,10 € |
| 100.000 | 0,00320 € | 320,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

