Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW02018K20JNED | |
|---|---|
DigiKey Part Number | 541-8.2KAGTR-ND - Tape & Reel (TR) 541-8.2KAGCT-ND - Cut Tape (CT) 541-8.2KAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02018K20JNED |
Description | RES SMD 8.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02018K20JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT8K20 | Stackpole Electronics Inc | 2.855 | 738-RMCF0201JT8K20CT-ND | 0,09000 € | Direct |
| AC0201FR-078K2L | YAGEO | 3.930 | YAG5246CT-ND | 0,09000 € | Upgrade |
| ERJ-1GNF8201C | Panasonic Industry | 75.219 | P123170CT-ND | 0,09000 € | Upgrade |
| RC0201FR-078K2L | YAGEO | 204.063 | YAG2353CT-ND | 0,09000 € | Upgrade |
| RC0603F822CS | Samsung Electro-Mechanics | 0 | 1276-3666-1-ND | 0,00641 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00566 € | 283,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04080 € | 2,04 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |






