470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201470RJNED

DigiKey Part Number
541-470AGTR-ND - Tape & Reel (TR)
541-470AGCT-ND - Cut Tape (CT)
541-470AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201470RJNED
Description
RES SMD 470 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201470RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-JW-471GLFBourns Inc.7.305118-CR0201-JW-471GLFCT-ND0,09000 €Direct
RMCF0201JT470RStackpole Electronics Inc10.240RMCF0201JT470RCT-ND0,09000 €Direct
AC0201FR-07470RLYAGEO9913-AC0201FR-07470RLCT-ND0,09000 €Upgrade
AC0201JR-07470RLYAGEO20.84513-AC0201JR-07470RLCT-ND0,09000 €Similar
In-Stock: 25.169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01700 €0,85 €
1000,01400 €1,40 €
2500,01096 €2,74 €
5000,00926 €4,63 €
1.0000,00790 €7,90 €
5.0000,00578 €28,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00497 €49,70 €
20.0000,00450 €90,00 €
30.0000,00427 €128,10 €
50.0000,00403 €201,50 €
70.0000,00389 €272,30 €
100.0000,00375 €375,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €