24.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020124K3FKED

DigiKey Part Number
541-CRCW020124K3FKEDTR-ND - Tape & Reel (TR)
541-CRCW020124K3FKEDCT-ND - Cut Tape (CT)
541-CRCW020124K3FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020124K3FKED
Description
RES SMD 24.3K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020124K3FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020124K3FNEDVishay Dale51.101541-CRCW020124K3FNEDCT-ND0,09000 €Similar
In-Stock: 8.711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09600 €0,96 €
250,07560 €1,89 €
500,06460 €3,23 €
1000,05590 €5,59 €
2500,04696 €11,74 €
5000,04184 €20,92 €
1.0000,03780 €37,80 €
5.0000,03133 €156,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02834 €283,40 €
20.0000,02689 €537,80 €
30.0000,02619 €785,70 €
50.0000,02543 €1.271,50 €
70.0000,02499 €1.749,30 €
100.0000,02458 €2.458,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €