Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF70200K00FLEA | |
|---|---|
DigiKey Part Number | CMF70200K00FLEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF70200K00FLEA |
Description | RES 200K OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70200K00FLEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70200K00BEEB | Vishay Dale | 0 | CMF70200K00BEEB-ND | 1,16854 € | Upgrade |
| CMF70200K00BEEK | Vishay Dale | 0 | CMF70200K00BEEK-ND | 4,06400 € | Upgrade |
| CMF70200K00FHEB | Vishay Dale | 0 | CMF70200K00FHEB-ND | 0,66847 € | Upgrade |
| CMF70200K00FHEK | Vishay Dale | 0 | CMF70200K00FHEK-ND | 2,84400 € | Upgrade |
| CMF70200K00FKEB | Vishay Dale | 0 | CMF70200K00FKEB-ND | 0,64368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58655 € | 1.466,38 € |
| Unit Price without VAT: | 0,58655 € |
|---|---|
| Unit Price with VAT: | 0,70973 € |


