Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CMF655M0000FHEA | |
|---|---|
DigiKey Part Number | CMF655M0000FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF655M0000FHEA |
Description | RES 5M OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF655M0000FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF655M0000BHEK | Vishay Dale | 0 | CMF655M0000BHEK-ND | 1,65716 € | Upgrade |
| CMF605M0000FHEB | Vishay Dale | 0 | CMF605M0000FHEB-ND | 0,99225 € | Similar |
| CMF655M0000FHEB | Vishay Dale | 0 | CMF655M0000FHEB-ND | 1,99137 € | Parametric Equivalent |
| CMF655M0000FHEK | Vishay Dale | 0 | CMF655M0000FHEK-ND | 1,40108 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84061 € | 4.601,53 € |
| Unit Price without VAT: | 1,84061 € |
|---|---|
| Unit Price with VAT: | 2,22714 € |


