Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5548K700FHEK | |
|---|---|
DigiKey Part Number | CMF5548K700FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5548K700FHEK |
Description | RES 48.7K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5548K700FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5548K700DHEA | Vishay Dale | 0 | CMF5548K700DHEA-ND | 0,21812 € | Parametric Equivalent |
| CMF5548K700DHEB | Vishay Dale | 0 | CMF5548K700DHEB-ND | 0,35413 € | Parametric Equivalent |
| CMF5548K700FEEB | Vishay Dale | 0 | CMF5548K700FEEB-ND | 0,45309 € | Parametric Equivalent |
| CMF5548K700FHEB | Vishay Dale | 1.627 | CMF48.7KHFCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,84400 € | 284,40 € |
| Unit Price without VAT: | 2,84400 € |
|---|---|
| Unit Price with VAT: | 3,44124 € |


