Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551K1000FHEA | |
|---|---|
DigiKey Part Number | CMF551K1000FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K1000FHEA |
Description | RES 1.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K1000FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K1000BEBF | Vishay Dale | 0 | CMF551K1000BEBF-ND | 2,84400 € | Upgrade |
| CMF551K1000BEEK | Vishay Dale | 0 | CMF551K1000BEEK-ND | 2,84400 € | Upgrade |
| CMF551K1000BHBF | Vishay Dale | 0 | CMF551K1000BHBF-ND | 2,84400 € | Upgrade |
| CMF551K1000BHEK | Vishay Dale | 0 | CMF551K1000BHEK-ND | 2,84400 € | Upgrade |
| CMF551K1000CEBF | Vishay Dale | 0 | CMF551K1000CEBF-ND | 2,84400 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13816 € | 690,80 € |
| Unit Price without VAT: | 0,13816 € |
|---|---|
| Unit Price with VAT: | 0,16717 € |


