
CMF50649R00FHEB | |
|---|---|
DigiKey Part Number | CMF649QFTR-ND - Tape & Reel (TR) CMF649QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50649R00FHEB |
Description | RES 649 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50649R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTC649R | Stackpole Electronics Inc | 3.755 | 738-RNF14FTC649RCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,39320 € | 9,83 € |
| 50 | 0,35060 € | 17,53 € |
| 100 | 0,31430 € | 31,43 € |
| 250 | 0,27460 € | 68,65 € |
| 500 | 0,24974 € | 124,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44279 € | 442,79 € |
| 2.000 | 0,41077 € | 821,54 € |
| 3.000 | 0,39432 € | 1.182,96 € |
| 5.000 | 0,37571 € | 1.878,55 € |
| 7.000 | 0,36462 € | 2.552,34 € |
| 10.000 | 0,35379 € | 3.537,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

