
CMF50255R00FHEB | |
|---|---|
DigiKey Part Number | CMF255QFTR-ND - Tape & Reel (TR) CMF255QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50255R00FHEB |
Description | RES 255 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50255R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,64720 € | 16,18 € |
| 50 | 0,57960 € | 28,98 € |
| 100 | 0,52220 € | 52,22 € |
| 250 | 0,45932 € | 114,83 € |
| 500 | 0,41994 € | 209,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38647 € | 386,47 € |
| 2.000 | 0,35802 € | 716,04 € |
| 3.000 | 0,34341 € | 1.030,23 € |
| 5.000 | 0,32689 € | 1.634,45 € |
| 7.000 | 0,31704 € | 2.219,28 € |
| 10.000 | 0,30742 € | 3.074,20 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |

