220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 630mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215919221E3

DigiKey Part Number
4855PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215919221E3
Description
CAP ALUM 220UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 630mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.918 A @ 10 kHz
Part Status
Active
Impedance
480 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.378" (35.00mm)
ESR (Equivalent Series Resistance)
630mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,07000 €15,07 €
1011,14100 €111,41 €
509,52180 €476,09 €
1009,01240 €901,24 €
5008,13896 €4.069,48 €
1.0008,11716 €8.117,16 €
Manufacturers Standard Package
Unit Price without VAT:15,07000 €
Unit Price with VAT:18,23470 €