Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214636331E3 | |
|---|---|
DigiKey Part Number | MAL214636331E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214636331E3 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 620 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214656331E3 | Vishay Beyschlag/Draloric/BC Components | 765 | 4472PHBK-ND | 1,56000 € | Parametric Equivalent |
| MAL214666331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214666331E3-ND | 0,54034 € | Parametric Equivalent |
| B41866C5337M000 | TDK | 11.202 | 495-B41866C5337M000-ND | 0,87000 € | Parametric Equivalent |
| B41866C5337M008 | TDK | 0 | 495-B41866C5337M008TB-ND | 0,25252 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,54313 € | 1.303,51 € |
| Unit Price without VAT: | 0,54313 € |
|---|---|
| Unit Price with VAT: | 0,65719 € |




