Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238334334 | |
|---|---|
DigiKey Part Number | BFC238334334-ND |
Manufacturer | |
Manufacturer Product Number | BFC238334334 |
Description | CAP FILM 0.33UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330334 | Vishay Beyschlag/Draloric/BC Components | 293 | BC1910-ND | 11,05000 € | Parametric Equivalent |
| BFC238331334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331334-ND | 7,24730 € | Parametric Equivalent |
| MKP383433100JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383433100JKI2B0-ND | 2,60200 € | Parametric Equivalent |
| MKP383433100JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383433100JKM2T0-ND | 2,66190 € | Parametric Equivalent |
| MKP383433100JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383433100JKP2T0-ND | 2,66190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 7,10760 € | 888,45 € |
| Unit Price without VAT: | 7,10760 € |
|---|---|
| Unit Price with VAT: | 8,60020 € |





