
MI-J2Z-MY | |
|---|---|
DigiKey Part Number | MI-J2Z-MY-ND |
Manufacturer | |
Manufacturer Product Number | MI-J2Z-MY |
Description | DC DC CONVERTER 2V 25W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2V 10A 18V - 50V Input |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 50V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.306,40000 € | 1.306,40 € |
| Unit Price without VAT: | 1.306,40000 € |
|---|---|
| Unit Price with VAT: | 1.580,74400 € |

