MDLS-16166-SS-LV-G-LED-04-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLS-16166-SS-LV-G-LED-04-G

Digi-Key Part Number
153-1091-ND
Manufacturer
Manufacturer Product Number
MDLS-16166-SS-LV-G-LED-04-G
Description
LCD MOD 16DIG 16X1 TRANSFLCT GRN
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 80.00mm x 36.00mm x 9.80mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Varitronix
Series
Product Status
Obsolete
Number of Characters
16
Display Format
16 x 1
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
6.30mm H x 3.15mm W
Outline L x W x H
80.00mm x 36.00mm x 9.80mm
Viewing Area
64.50mm L x 13.80mm W
Backlight
LED - Green
Voltage - Supply
5V
Dot Size
0.55mm W x 0.70mm H
Interface
Parallel
Operating Temperature
-5°C ~ 50°C
Text Color
-
Background Color
Green
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0020
Additional Resources
AttributeDescription
Other Names153-1091
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MDLS-16166-LV-GLED4GVaritronix0153-1033-ND18,55700 €Direct