
10E24-P15-10PPM | |
|---|---|
DigiKey Part Number | 2309-10E24-P15-10PPM-ND |
Manufacturer | |
Manufacturer Product Number | 10E24-P15-10PPM |
Description | E-SERIES DC TO HVDC CONVERTER, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 0 ~ 10000V 1.5mA 30V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ 10000V |
Manufacturer ULTRAVOLT / Advanced Energy | Current - Output (Max) 1.5mA |
Series | Power (Watts) 15W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 10°C ~ 45°C |
Type Enclosed, High Voltage | Mounting Type Chassis Mount |
Voltage - Input (Min) 23V | Size / Dimension 6.00" L x 3.81" W x 1.50" H (152.4mm x 96.8mm x 38.1mm) |
Voltage - Input (Max) 30V | Approval Agency CE, cURus |
Number of Outputs 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1.742,43500 € | 6.969,74 € |
| Unit Price without VAT: | 1.742,43500 € |
|---|---|
| Unit Price with VAT: | 2.108,34635 € |

