56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DCDC-4848G-HP

DigiKey Part Number
2303-TP-DCDC-4848G-HP-ND
Manufacturer
Manufacturer Product Number
TP-DCDC-4848G-HP
Description
DC/DC CONVERTER 56V 50W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10/100/1000 Mbps
Manufacturer
Tycon Systems Inc.
Features
OCP, OVP, SCP
Series
Operating Temperature
-30°C ~ 60°C
Packaging
Box
Efficiency
75%
Part Status
Active
Mounting Type
Chassis Mount
Type
Passive Injector
Size / Dimension
4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)
Voltage - Input
36 ~ 72V
Approval Agency
CSA, FCC, TUV
Number of Ports
2
Standard Number
60950-1
Voltage - Output
56V
Input Connector
RJ45 (Data, Power)
Current - Output
900 mA
Base Product Number
Compliance
IEEE802.3af, IEEE802.3at
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 221 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5094,68200 €4.734,10 €
Manufacturers Standard Package
Unit Price without VAT:94,68200 €
Unit Price with VAT:114,56522 €

Other Suppliers on DigiKey

221In Stock
Ships from ICOMTECH, INC.