
EN11-VNB2BF15 | |
|---|---|
DigiKey Part Number | 987-EN11-VNB2BF15-ND |
Manufacturer | |
Manufacturer Product Number | EN11-VNB2BF15 |
Description | PRECISION POT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Digital | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,94625 € | 5.109,75 € |
| Unit Price without VAT: | 0,94625 € |
|---|---|
| Unit Price with VAT: | 1,14496 € |

