New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN11-HNM2BF15

DigiKey Part Number
987-EN11-HNM2BF15-ND
Manufacturer
Manufacturer Product Number
EN11-HNM2BF15
Description
PRECISION POT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 20 Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Incremental
Output Type
Digital
Pulses per Revolution
20
Voltage - Supply
-
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
User Selectable
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.2800,94710 €5.000,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,94710 €
Unit Price with VAT:1,14599 €